Part Details for 6-1825059-2 by TE Connectivity
Overview of 6-1825059-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1825059-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1825059-2-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 7500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0068 | Buy Now |
DISTI #
6-1825059-2
|
Avnet Americas | AMP6-1825059-2 - Tape and Reel (Alt: 6-1825059-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.9968 / $1.0918 | Buy Now |
DISTI #
72033017
|
RS | Switch, Adf10Str04=DIP S, Flush, Smt-Gw, No Tape | TE Connectivity 6-1825059-2 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.9890 | Buy Now |
DISTI #
AMP6-1825059-2
|
Heilind Electronics | ADF10STR04=DIP S,FLUSH,SMT-GW, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.8500 | Buy Now |
DISTI #
6-1825059-2
|
Avnet Americas | AMP6-1825059-2 - Tape and Reel (Alt: 6-1825059-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.9968 / $1.0918 | Buy Now |
DISTI #
6-1825059-2
|
Avnet Americas | AMP6-1825059-2 - Tape and Reel (Alt: 6-1825059-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.9968 / $1.0918 | Buy Now |
DISTI #
AMP6-1825059-2
|
Interstate Connecting Components | ADF10STR04=DIP S,FLUSH,SMT-GW, | 0 |
|
Buy Now | |
DISTI #
000000000003845179
|
Sager | DIP Switches / SIP Switches ADF10STR04=DIP S,FLUSH,SMT-GW, NO TAPE Min Qty: 7500 | 0 |
|
$0.9172 / $1.0800 | Buy Now |
Part Details for 6-1825059-2
6-1825059-2 CAD Models
6-1825059-2 Part Data Attributes
|
6-1825059-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1825059-2
TE Connectivity
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 27.36 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |