-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10.5ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6618
|
Newark | Thin Film Resistors-Smd Cpf 0402 10R5 0.1% 25Ppm |Amp Te Connectivity 6-1879212-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$0.1620 | Buy Now |
DISTI #
6-1879212-6
|
Avnet Americas | SMD Chip Resistor, 10.5 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879212-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1095 / $0.1236 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1104 | Buy Now |
DISTI #
AMP6-1879212-6
|
Heilind Electronics | CPF 0402 10R5 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1249 / $0.1667 | Buy Now |
|
Onlinecomponents.com | CPF 0402 10R5 0.1% 25PPM 1K RL RoHS: Compliant |
9000 Partner Stock |
|
$0.0922 / $0.1454 | Buy Now |
DISTI #
618792126-TEC
|
TME | Resistor: thin film Min Qty: 1000 | 9000 |
|
$0.1071 | Buy Now |
DISTI #
AMP6-1879212-6
|
Interstate Connecting Components | CPF 0402 10R5 0.1% 25PPM 1K RL | 0 |
|
$0.1249 / $0.1667 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
DISTI #
6-1879212-6
|
Avnet Abacus | SMD Chip Resistor, 10.5 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 6-1879212-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106091473
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9000 |
|
$0.1320 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879212-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879212-6
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10.5ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |