-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LA3 .315, .008, GOLD PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7658
|
Newark | La3 .315, .008, Gold Pl Rohs Compliant: Yes |Amp Te Connectivity 6-192038-6 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 | Buy Now |
DISTI #
6-192038-6-ND
|
DigiKey | CONN FEMALE 22 LOUVERS BRIDGE Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8573 | Buy Now |
DISTI #
6-192038-6
|
Avnet Americas | Connector Accessories Preformed Bridge - Bulk (Alt: 6-192038-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9041 / $6.4664 | Buy Now |
DISTI #
571-6-192038-6
|
Mouser Electronics | Heavy Duty Power Connectors LA3 .315, .008, GOLD PL RoHS: Compliant | 0 |
|
$5.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$5.5200 | Buy Now |
DISTI #
AMP6-192038-6
|
Heilind Electronics | LA3 .315, .008, GOLD PL | Americas - 0 in Stock |
|
$5.4246 | Buy Now |
|
Onlinecomponents.com | LA3 .315, .008, GOLD PL RoHS: Compliant | 0 |
|
$5.9400 / $17.4300 | Buy Now |
DISTI #
6-192038-6
|
Avnet Americas | Connector Accessories Preformed Bridge - Bulk (Alt: 6-192038-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9041 / $6.4664 | Buy Now |
DISTI #
AMP6-192038-6
|
Interstate Connecting Components | LA3 .315, .008, GOLD PL | 0 |
|
$5.4246 | Buy Now |
|
Master Electronics | LA3 .315, .008, GOLD PL RoHS: Compliant | 0 |
|
$5.9400 / $17.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-192038-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-192038-6
TE Connectivity
LA3 .315, .008, GOLD PL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 185 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |