-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9751
|
Newark | Led Lighting Mt.ing Accessories Solderles Led |Amp Te Connectivity 6-2154874-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1537 |
|
$1.7300 / $3.5400 | Buy Now |
DISTI #
A107371-ND
|
DigiKey | 1 PC LED SOCKET CITIZEN CLL040 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
582 In Stock |
|
$0.7912 / $2.1800 | Buy Now |
DISTI #
6-2154874-3
|
Avnet Americas | LED Holder With Current Rating 3.0A And Voltage Rating 250 VDC - Bulk (Alt: 6-2154874-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4078 / $1.5894 | Buy Now |
DISTI #
571-6-2154874-3
|
Mouser Electronics | LED Lighting Mounting Accessories Solderles LED Holder 1Piece for CLL040 RoHS: Compliant | 1380 |
|
$1.1900 / $1.7300 | Buy Now |
DISTI #
V99:2348_11734683
|
Arrow Electronics | LED Holder With Current Rating 3.0A And Voltage Rating 250 VDC Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2149 | Americas - 400 |
|
$0.9041 / $1.1981 | Buy Now |
|
Future Electronics | LUMAWISE LED HOLDER SCALABLE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.9000 | Buy Now |
DISTI #
AMP6-2154874-3
|
Heilind Electronics | LED Holder for Citizen CLL040 (1pc) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Scalable LED Holder 28.0x28.0 (1pc) RoHS: Compliant |
1537 Partner Stock |
|
$1.3000 / $2.1200 | Buy Now |
DISTI #
17420843
|
Verical | LED Holder With Current Rating 3.0A And Voltage Rating 250 VDC Min Qty: 40 Package Multiple: 20 | Americas - 1520 |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
60663806
|
Verical | LED Holder With Current Rating 3.0A And Voltage Rating 250 VDC Min Qty: 5 Package Multiple: 1 Date Code: 2149 | Americas - 400 |
|
$0.9041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy