Part Details for 6-2170705-3 by TE Connectivity
Overview of 6-2170705-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6-2170705-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6-2170705-3-ND
|
DigiKey | TE Connectivity CAGE ASSY, QSFP2 Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
432 In Stock |
|
$12.9300 / $13.9600 | Buy Now |
DISTI #
17-6-2170705-3-ND
|
DigiKey | CAGE ASSY, QSFP28 1X1, SPRING, H Min Qty: 144 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9373 | Buy Now |
DISTI #
6-2170705-3
|
Avnet Americas | QSFP Cage Assembly with Heatsink and Light Pipes 1 Port Through Hole Press-Fit - Trays (Alt: 6-2170705-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$10.7963 / $12.9922 | Buy Now |
DISTI #
571-6-2170705-3
|
Mouser Electronics | Screws & Fasteners CAGE ASSY, QSFP28 1X1, SPRING, HS, LP RoHS: Compliant | 0 |
|
$12.4300 / $12.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$10.7700 | Buy Now |
DISTI #
AMP6-2170705-3
|
Heilind Electronics | CAGE ASSY, QSFP28 1X1, SPRING, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
432 Partner Stock |
|
$12.5500 / $13.8900 | Buy Now |
DISTI #
6-2170705-3
|
Avnet Americas | QSFP Cage Assembly with Heatsink and Light Pipes 1 Port Through Hole Press-Fit - Trays (Alt: 6-2170705-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$10.7963 / $12.9922 | Buy Now |
DISTI #
AMP6-2170705-3
|
Interstate Connecting Components | CAGE ASSY, QSFP28 1X1, SPRING, | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-2170705-3
|
PEI Genesis | Connector Accessory | 432 |
|
Buy Now |