Part Details for 6-2176230-7 by TE Connectivity
Overview of 6-2176230-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2176230-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5337
|
Newark | Thick Film Resistors - Smd 3522 270K 5% 3W |Amp Te Connectivity 6-2176230-7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 | Buy Now |
DISTI #
6-2176230-7
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176230-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2010 | Buy Now |
DISTI #
AMP6-2176230-7
|
Heilind Electronics | 3522 270K 5% 3W | Americas - 0 in Stock |
|
$0.2354 / $0.2425 | Buy Now |
|
Onlinecomponents.com | 3522 270K 5% 3W RoHS: Compliant |
8000 Partner Stock |
|
$0.2035 / $0.2366 | Buy Now |
DISTI #
621762307-TEC
|
TME | Resistor: thick film Min Qty: 2000 | 8000 |
|
$0.2098 / $0.2219 | Buy Now |
DISTI #
AMP6-2176230-7
|
Interstate Connecting Components | 3522 270K 5% 3W | 0 |
|
$0.2354 / $0.2425 | Buy Now |
DISTI #
000000000005374167
|
Sager | Thick Film Resistors - SMD 270K OHM 5% 3W Min Qty: 4000 | 0 |
|
$0.2224 / $0.2287 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
6-2176230-7
|
Avnet Abacus | SMD Chip Resistor, 270 kOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 6-2176230-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6-2176230-7
6-2176230-7 CAD Models
6-2176230-7 Part Data Attributes
|
6-2176230-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176230-7
TE Connectivity
RES SMD 270K OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Factory Lead Time | 14 Weeks, 1 Day |