6-2301994-9
TE Connectivity
Description: Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack

Overview of 6-2301994-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 6-2301994-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-6-2301994-9-ND
DigiKey RJ45 JACK INT.MAG. 10/100 1X1 Min Qty: 2400 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 2,400 $3.7875
$3.7875 Buy Now
DISTI # 6-2301994-9
Avnet Americas Connector RJ45 Receptacle 8 Position Right Angle Through Hole 1 Port Tray - Trays (Alt: 6-2301994-9) Min Qty: 2400 Package Multiple: 1200 Container: Tray 0
  • 2,400 $3.3360
$3.3360 Buy Now
DISTI # 571-6-2301994-9
Mouser Electronics Modular Connectors / Ethernet Connectors RJ45 JACK INT MAG. 10/100 1X1 RoHS: Compliant 0
  • 2,400 $4.0200
$4.0200 Order Now
DISTI # 72011182
RS Connector, Rj45 Jack Int.Mag. 10/100 1X1 | TE Connectivity 6-2301994-9 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk 0
  • 2,400 $5.5600
  • 4,800 $5.4200
$5.4200 / $5.5600 RFQ
Future Electronics RJ45 JACK INT.MAG. 10/100 1X1 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks Container: Tray 0
Tray
  • 1,200 $3.2800
$3.2800 Buy Now
DISTI # AMP6-2301994-9
Heilind Electronics RJ45 JACK INT.MAG. 10/100 1X1 Americas - 0 in Stock
  • 2,400 $4.4118
$4.4118 Buy Now
Onlinecomponents.com RJ45 JACK INT.MAG. 10/100 1x1 RoHS: Compliant 0
  • 600 $10.8000
  • 1,200 $5.7000
  • 1,800 $3.9200
  • 2,400 $3.8400
$3.8400 / $10.8000 Buy Now
DISTI # AMP6-2301994-9
Interstate Connecting Components RJ45 JACK INT.MAG. 10/100 1X1 0
  • 2,400 $4.4118
$4.4118 Buy Now
DISTI # 000000000006007065
Sager Modular Connectors / Ethernet Connectors RJ45 JACK INT MAG. 10/100 1X1 Min Qty: 50 0
  • 50 $5.0000
$5.0000 Buy Now
Master Electronics RJ45 JACK INT.MAG. 10/100 1x1 RoHS: Compliant 0
  • 600 $10.8000
  • 1,200 $5.7000
  • 1,800 $3.9200
  • 2,400 $3.8400
$3.8400 / $10.8000 Buy Now

CAD Models for 6-2301994-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-2301994-9 by TE Connectivity

6-2301994-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
BOARD LOCK
Body Depth
0.533 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 6-2301994-9
    TE Connectivity
    Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-2301994-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-2301994-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-2301994-9 would you like to use for your alert(s)?
  • Please alert me when 6-2301994-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-2301994-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-2301994-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-2301994-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-2301994-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-2301994-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: