-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP6-2320904-6
|
Heilind Electronics | C/A, 8P8C 100 OHM PIR CBL STRA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP6-2320904-6
|
Interstate Connecting Components | C/A, 8P8C 100 OHM PIR CBL STRA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2320904-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2320904-6
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | RECEPTACLE | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1.5 mm | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |