Part Details for 6-2407269-3 by TE Connectivity
Overview of 6-2407269-3 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2407269-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6703
|
Newark | Protective Cap, Sz 23, Rcpt, Ldpe, Red, Accessory Type:Protective Cap, For Use With:Amp Cpc Series Size 23 Receptacle Circular Plastic Connectors, Connector Body Material:Ldpe (Low Density Polyethylene) Body, Product Range:Cpc Seriesrohs Compliant: Yes |Amp Te Connectivity 6-2407269-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1198 |
|
$1.7400 | Buy Now |
DISTI #
64AK7340
|
Newark | Protective Cap, Sz 23, Rcpt, Ldpe, Red Rohs Compliant: Yes |Amp Te Connectivity 6-2407269-3 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
17-6-2407269-3-ND
|
DigiKey | CAP, CPC, SIZE 23 RECP, RED Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1187 In Stock |
|
$1.5145 / $2.5200 | Buy Now |
DISTI #
6-2407269-3
|
Avnet Americas | Protective Cap for Size 23 Receptacle Circular Connectors Red - Bulk (Alt: 6-2407269-3) Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 2 Days Container: Bulk | 7047 Factory Stock |
|
$1.3980 / $1.5784 | Buy Now |
DISTI #
62AK6703
|
Avnet Americas | Protective Cap for Size 23 Receptacle Circular Connectors Red - Bulk (Alt: 62AK6703) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 1198 Partner Stock |
|
$1.8000 / $2.2600 | Buy Now |
DISTI #
571-6-2407269-3
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED RoHS: Compliant | 1200 |
|
$1.4200 / $2.8400 | Buy Now |
DISTI #
73803722
|
RS | CAP, CPC, SIZE 23 RECP, RED | TE Connectivity 6-2407269-3 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1194 |
|
$0.0130 / $0.0210 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$1.3300 | Buy Now |
DISTI #
AMP6-2407269-3
|
Heilind Electronics | CAP,CPC,SIZE 23 RCPT, RED | Americas - 0 in Stock |
|
$1.4353 / $1.6827 | Buy Now |
|
Onlinecomponents.com | CAP, CPC, SIZE 23 RECP, RED | 7047 Factory Stock |
|
$1.4000 / $2.9300 | Buy Now |
Part Details for 6-2407269-3
6-2407269-3 CAD Models
6-2407269-3 Part Data Attributes:
|
6-2407269-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2407269-3
TE Connectivity
Connector Accessory, Polyethylene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shell Sizes | 23 |