Part Details for 6-2500034-0 by TE Connectivity
Overview of 6-2500034-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2500034-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2500034-0
|
Avnet Americas | SRC FEMALE CONDUIT COVER - Bulk (Alt: 6-2500034-0) Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$7.2048 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Box | 0Box |
|
$7.6500 | Buy Now |
DISTI #
AMP6-2500034-0
|
Heilind Electronics | SRC FEMALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH6-2500034-0
|
Heilind Electronics | SRC FEMALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SRC Female Conduit Cover RoHS: Compliant | 0 |
|
$4.9200 / $12.7100 | Buy Now |
DISTI #
DCH6-2500034-0
|
Interstate Connecting Components | SRC FEMALE CONDUIT COVER | 0 |
|
Buy Now | |
DISTI #
AMP6-2500034-0
|
Interstate Connecting Components | SRC FEMALE CONDUIT COVER | 0 |
|
Buy Now | |
DISTI #
6-2500034-0
|
Avnet Abacus | (Alt: 6-2500034-0) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SRC Female Conduit Cover RoHS: Compliant | 0 |
|
$4.9200 / $12.7100 | Buy Now |
Part Details for 6-2500034-0
6-2500034-0 CAD Models
6-2500034-0 Part Data Attributes
|
6-2500034-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2500034-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |