Part Details for 6-390112-1 by TE Connectivity
Results Overview of 6-390112-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-390112-1 Information
6-390112-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-390112-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16H1325
|
Newark | Memory Socket, So-Dimm, 144 Position, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:144Contacts, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Product Range:-, No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 6-390112-1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.6500 | Buy Now |
|
DISTI #
73776888
|
RS | SKT, SODIMM,144P, SDRAM3.3V, HIGH, T and R, SO DIMM Sockets Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4700 / $15.7300 | RFQ |
|
|
TE Connectivity | SKT,SODIMM,144P,SDRAM3.3V,HIGH,T&R DRAM Type: Small Outline (SO) Stack Height: .22 in Stack Height: 5.6 mm Module Orientation: Right Angle Number of Positions: 144 Small Outline (SO) .22" 5.6 mm Right Angle | Ddr3 So Dimm Socket | Part Number: 6-390112-1 | Internal Number: 6-390112-1 | .22" | TE Connectivity RoHS: Compliant Min Qty: 1 | 854 |
|
$9.2200 / $11.4000 | Buy Now |
|
DISTI #
AMP6-390112-1
|
Heilind Electronics | SKTSODIMM144PSDRAM3.3VHIGHTR | Americas - 0 in Stock |
|
$8.0628 / $8.1832 | Buy Now |
|
|
Bristol Electronics | 859 |
|
RFQ | ||
|
|
Bristol Electronics | 326 |
|
RFQ | ||
|
DISTI #
AMP6-390112-1
|
Interstate Connecting Components | SKTSODIMM144PSDRAM3.3VHIGHTR | 0 |
|
$8.0628 / $8.1832 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 123 |
|
RFQ |
US Tariff Estimator: 6-390112-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6-390112-1
6-390112-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-390112-1 Part Data Attributes
|
|
6-390112-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-390112-1
TE Connectivity
SKT,SODIMM,144P,SDRAM3.3V,HIGH,T&R
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 10 Weeks, 5 Days | |
| Additional Feature | High Profile | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.22 Inch | |
| Body Depth | 0.354 Inch | |
| Body Length | 2.75 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| Durability | 25 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Plastic | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mating Contact Pitch | 0.031 Inch | |
| Mating Contact Row Spacing | 0.244 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch & Eject | |
| Mounting Option 2 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 0.449 Mm | |
| Panel Mount | No | |
| Plating Thickness | 9.84u Inch | |
| Polarization Key | Polarized Housing | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.8 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 144 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 6-390112-1
This table gives cross-reference parts and alternative options found for 6-390112-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-390112-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54026-1440 | Molex | Check for Price | Card Edge Connector, 144 Contact(s), 2 Row(s), Female, 25 Degree, 0.031 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | 6-390112-1 vs 54026-1440 |
| 54011-1441 | Molex | Check for Price | Card Edge Connector, 144 Contact(s), 2 Row(s), Female, 25 Degree, 0.031 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | 6-390112-1 vs 54011-1441 |
6-390112-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a cable tie or adhesive, to ensure the connector remains secure.
-
The maximum operating temperature for the connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
Yes, the connector meets the UL94-V0 flammability standards, making it suitable for use in applications that require this level of flammability resistance.