Part Details for 6-456134-1 by TE Connectivity
Overview of 6-456134-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-456134-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1340
|
Newark | Crimper, Insulation F (.180 ) |Amp Te Connectivity 6-456134-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-6-456134-1-ND
|
DigiKey | CRIMPER, INSULATION "F"(.180") Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
6-456134-1-ND
|
DigiKey | CRIMPER, INSULATION "F"(.180") Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
6-456134-1
|
Avnet Americas | CRIMPER INSUL F - Bulk (Alt: 6-456134-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-6-456134-1
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION F (.180 ) RoHS: Compliant | 0 |
|
$164.2700 / $170.6900 | Order Now |
|
Future Electronics | CRIMPER, INSULATION "F"(.180") RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$148.1000 / $155.5100 | Buy Now |
DISTI #
AMP6-456134-1
|
Heilind Electronics | CRIMPER, INSULATION F (.180 ) | Americas - 5 in Stock |
|
$141.7059 / $181.8114 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F"(.180") RoHS: Compliant |
4 In Stock 5 Factory Stock |
|
$128.1300 / $182.9100 | Buy Now |
DISTI #
6-456134-1
|
TTI | Bench Top Tools CRIMPER INSULATION F (.180 ) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$131.5700 / $181.8100 | Buy Now |
DISTI #
AMP6-456134-1
|
Interstate Connecting Components | CRIMPER, INSULATION F (.180 ) | 1 |
|
$141.7059 / $181.8114 | Buy Now |
Part Details for 6-456134-1
6-456134-1 CAD Models
6-456134-1 Part Data Attributes
|
6-456134-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-456134-1
TE Connectivity
(6-456134-1) CRIMPER, INSULATION "F"(.180")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |