There are no models available for this part yet.
Overview of 6-456403-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6-456403-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-6-456403-2-ND
|
DigiKey | CRIMPER, WIRE PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
6-456403-2-ND
|
DigiKey | CRIMPER, WIRE PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
6-456403-2
|
Avnet Americas | CRIMPER, WIRE PREMIUM - Bulk (Alt: 6-456403-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-6-456403-2
|
Mouser Electronics | Bench Top Tools CRIMPER WIRE PREMIUM | 0 |
|
$191.9800 / $202.9200 | Order Now | |
DISTI #
AMP6-456403-2
|
Heilind Electronics | CRIMPER, WIRE PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE PREMIUM | 5 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now | ||
DISTI #
AMP6-456403-2
|
Interstate Connecting Components | CRIMPER, WIRE PREMIUM | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Powell Electronics | CRIMPER, WIRE PREMIUM Min Qty: 1 | 3 |
|
$148.2500 / $203.0800 | Buy Now | ||
DISTI #
000000000005374216
|
Sager | Bench Top Tools CRIMPER WIRE PREMIUM Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now | |
Master Electronics | CRIMPER, WIRE PREMIUM | 5 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
CAD Models for 6-456403-2 by TE Connectivity
Part Data Attributes for 6-456403-2 by TE Connectivity
6-456403-2
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|
Wire Size-Max
|
|
Want to compare parts?
-
6-456403-2TE ConnectivityCrimp ToolVS
-