Part Details for 6-456405-8 by TE Connectivity
Overview of 6-456405-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 6-456405-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-6-456405-8-ND
|
DigiKey | CRIMPER, WIRE .080 F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
6-456405-8
|
Avnet Americas | Premium F Wire Crimper for Ocean Feed Applicator - Bulk (Alt: 6-456405-8) Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP6-456405-8
|
Heilind Electronics | CRIMPER, WIRE .080 F PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .080 F PREMIUM RoHS: Compliant | 2 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP6-456405-8
|
Interstate Connecting Components | CRIMPER, WIRE .080 F PREMIUM | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
000000000006192812
|
Sager | TE Connectivity CRIMPER, WIRE .080 F PREMIUM Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
|
Master Electronics | CRIMPER, WIRE .080 F PREMIUM RoHS: Compliant | 2 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
Part Details for 6-456405-8
6-456405-8 CAD Models
6-456405-8 Part Data Attributes
|
6-456405-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-456405-8
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |