Part Details for 6-5-1218 by 3M Interconnect
Overview of 6-5-1218 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1218L | Rochester Electronics LLC | MC1218 - ECL to TTL Translator, ECL, CDIP14 | |
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 6-5-1218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y4966
|
Newark | Tape, 4.57M X 152.4Mm, Amber, Polyimide, Adhesive Type:Pressure Sensitive Acrylic Adhesive, Tape Colour:Amber, Total Tape Thickness:3 Mil (0.075 Mm), Roll Length - Imperial:5Yard, Roll Length - Metric:4.57M, Tape Width - Imperial:6" Rohs Compliant: Yes |3M 6-5-1218 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9500 / $117.9700 | Buy Now |