Datasheets
6-5316318-0 by: TE Connectivity

Overview of: 6-5316318-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 6-5316318-0

Distributor Stock Package QTY Break / Prices
View this part on Heilind Electronics
0
View this part on Interstate Connecting Components
0

Part Details for: 6-5316318-0

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

6-5316318-0 TE Connectivity

Buy Now Datasheet

Compare Parts:

6-5316318-0 TE Connectivity .6FHR12H,140,S,GIG,08/Sn,H/T

Source Content uid 6-5316318-0
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code compliant
Board Mounting Option LOCATING POST
Body Breadth 0.256 inch
Body Depth 0.472 inch
Body Length 1.917 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 200VAC V
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .8896 N
Insulation Resistance 2000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating .5A
Mating Contact Pitch 0.024 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5626 mm
Panel Mount NO
Plating Thickness 7.874u inch
Polarization Key POLARIZED
Rated Current (Signal) 0.5 A
Reference Standard UL
Reliability COMMERCIAL
Terminal Pitch 0.6 mm
Termination Type SOLDER
Total Number of Contacts 140
UL Flammability Code 94V-0
Withdrawl Force-Min .0973 N

Alternate Parts for: 6-5316318-0

Part Number Description Manufacturer Compare
6-5316563-0 Connectors .6FHR08H,140,S,GIG,08/Sn,ST,SENo TE Connectivity 6-5316318-0 vs 6-5316563-0
1-5316563-0 Connectors .6FHR08H,140,S,GIG,08/Sn,ST,NSNo TE Connectivity 6-5316318-0 vs 1-5316563-0

Update Alert Settings for: 6-5316318-0 by TE Connectivity

  • Please alert me when 6-5316318-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6-5316318-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-5316318-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6-5316318-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-5316318-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-5316318-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.