Part Details for 6-534998-7 by TE Connectivity
Results Overview of 6-534998-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-534998-7 Information
6-534998-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-534998-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52K3804
|
Newark | Board-Board Connector Receptacle, 34 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Te Connectivity 6-534998-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$1.2200 | Buy Now |
|
DISTI #
52K3804
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Bulk (Alt: 52K3804) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 Partner Stock |
|
$5.0300 / $6.6600 | Buy Now |
|
DISTI #
6-534998-7
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-534998-7) COO: China RoHS: Compliant Min Qty: 780 Package Multiple: 780 Lead time: 15 Weeks, 5 Days Container: Tube | 0 |
|
$2.7640 / $4.2885 | Buy Now |
|
DISTI #
71210196
|
RS | CIRCULAR CONNECTOR, 34 MODIV VRT DR CE 100/125 Min Qty: 780 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2600 / $6.5800 | RFQ |
|
|
TE Connectivity | 34 MODIV VRT DR CE 100/125 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 34 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 34 | PCB Header & Receptacle | Part Number: 6-534998-7 | Internal Number: 6-534998-7 | TE Connectivity RoHS: Compliant Min Qty: 1 | 812 |
|
$8.1900 / $9.8800 | Buy Now |
|
DISTI #
AMP6-534998-7
|
Heilind Electronics | 34 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
$4.0434 / $4.4806 | Buy Now |
|
DISTI #
65349987-TEC-0
|
TME | 6-534998-7 Min Qty: 13 | 351 |
|
$3.4791 | Buy Now |
|
DISTI #
6-534998-7
|
IBS Electronics | CIRCULAR CONNECTOR 34 MODIV VRT DR CE 100/125 | TE CONNECTIVITY 6-534998-7 Min Qty: 13 Package Multiple: 1 | 684 |
|
$4.1020 / $5.3200 | Buy Now |
|
DISTI #
AMP6-534998-7
|
Interstate Connecting Components | 34 MODIV VRT DR CE 100/125 | 0 |
|
$4.0434 / $4.4806 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 780 | 451 |
|
$3.4700 / $4.7100 | Buy Now |
US Tariff Estimator: 6-534998-7 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6-534998-7
6-534998-7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-534998-7 Part Data Attributes
|
|
6-534998-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-534998-7
TE Connectivity
34 MODIV VRT DR CE 100/125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Low Profile | |
| Body Depth | 0.198 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 750vac V | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 2a | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Csa, Lr, U | |
| Terminal Length | 0.125 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 34 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 6-534998-7
This table gives cross-reference parts and alternative options found for 6-534998-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-534998-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6-534236-7 | TE Connectivity | $5.7559 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | 6-534998-7 vs 6-534236-7 |
6-534998-7 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 6-534998-7 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 6-534998-7 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 6-534998-7 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 6-534998-7 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.