6-57826-2
Description: WIRE AND CABLE,

Overview of 6-57826-2 by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6-57826-2 by CommScope Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Unshielded Twisted Pair Cable 8Conductors 24AWG Pull Box RoHS: Compliant 1988 Partner Stock
  • 110 $0.5855
  • 2,000 $0.2356
  • 6,000 $0.2264
  • 16,000 $0.2173
  • 47,000 $0.2091
$0.2091 / $0.5855 Buy Now

CAD Models for 6-57826-2 by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6-57826-2 by CommScope Inc

6-57826-2
CommScope Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COMMSCOPE INC
Reach Compliance Code
unknown
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
SOLID
Cross Section Area
0.205 mm2
DIN Conformance
NO
Diameter
5 mm
IEC Conformance
NO
Insulator Material
POLYOLEFIN
Jacket Material
POLYVINYLCHLORIDE
Length
305 mm
MIL Conformance
NO
Number of Conductors
8
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Rated Voltage
80 V
Shielding
NO
Wire Gauge
24 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 6-57826-2
    CommScope Inc
    WIRE AND CABLE,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-57826-2 by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-57826-2 by CommScope Inc

Select Manufacturer
Which Manufacturer of 6-57826-2 would you like to use for your alert(s)?
  • Please alert me when 6-57826-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-57826-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-57826-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-57826-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-57826-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-57826-2 by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: