Part Details for 6-655830-8 by TE Connectivity
Overview of 6-655830-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-655830-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-6-655830-8-ND
|
DigiKey | ISOLATIONSCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
6-655830-8-ND
|
DigiKey | ISOLATIONSCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
6-655830-8
|
Avnet Americas | ISOLATIONSCRIMPER - Bulk (Alt: 6-655830-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-6-655830-8
|
Mouser Electronics | Bench Top Tools ISOLATIONSCRIMPER | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP6-655830-8
|
Heilind Electronics | ISOLATIONSCRIMPER | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now | |
DISTI #
AMP6-655830-8
|
Interstate Connecting Components | ISOLATIONSCRIMPER | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | ISOLATIONSCRIMPER Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now |
|
Master Electronics | 2 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |