-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN,.062 DIA,.025 SQ POST,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3813
|
Newark | Circular Contact, Pin, Wire Wrap, 32Awg, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Wire Wrap, Wire Size Awg Max:32Awg, Wire Size Awg Min:-, For Use With:Amp Cpc Series Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 6-66460-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
76AC9831
|
Newark | Standard Circular Contacts Pin 30 Gold 3 Wirewrap |Amp Te Connectivity 6-66460-4 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.7400 | Buy Now |
DISTI #
A32004-ND
|
DigiKey | CONN PIN GOLD WIRE WRAP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9881 In Stock |
|
$1.2823 / $2.1300 | Buy Now |
DISTI #
6-66460-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 6-66460-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$1.2028 / $1.3174 | Buy Now |
DISTI #
571-6-66460-4
|
Mouser Electronics | Standard Circular Contacts PIN 30 GOLD 3 WIREWRAP RoHS: Compliant | 407 |
|
$1.2400 / $1.8900 | Buy Now |
|
Future Electronics | MultiMate Type III+ Series 32 AWG Discrete Wire Wrap Signal Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.2600 / $1.4400 | Buy Now |
DISTI #
AMP6-66460-4
|
Heilind Electronics | PIN,.062 DIA,.025 SQ POST,LP | Americas - 0 in Stock |
|
$1.4039 | Buy Now |
|
Onlinecomponents.com | PIN,.062 DIA,.025 SQ POST,LP RoHS: Compliant |
18750 In Stock |
|
$1.2400 / $2.2100 | Buy Now |
DISTI #
77406802
|
Verical | Contact PIN 16 Size Wire Wrap ST Cable Mount 32AWG Carton RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2404 | Americas - 18750 |
|
$1.6769 / $2.9272 | Buy Now |
DISTI #
6-66460-4
|
TTI | Standard Circular Contacts PIN 30 GOLD 3 WIREWRAP RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 6172 In Stock |
|
$1.2800 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-66460-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-66460-4
TE Connectivity
PIN,.062 DIA,.025 SQ POST,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | WIRE WRAP | |
Used With | M SERIES CONNECTORS | |
Wire Gauge | 32 AWG | |
Wire Size-Max | 32 AWG |