-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.061in Max Cable Dia, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3818
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 6-87756-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59721 |
|
$0.2520 / $0.2970 | Buy Now |
DISTI #
52K3818
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 59121 Partner Stock |
|
$0.2900 / $0.4580 | Buy Now |
DISTI #
6-87756-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 6-87756-6) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1843 / $0.1882 | Buy Now |
DISTI #
AMP6-87756-6
|
Heilind Electronics | MOD IV RECP LP LF | Americas - 0 in Stock18750 On Order |
|
$0.2702 | Buy Now |
DISTI #
AMP6-87756-6
|
Interstate Connecting Components | MOD IV RECP LP LF | 05625 On Order |
|
$0.2702 | Buy Now |
|
Powell Electronics | MOD IV TERMINAL LP Min Qty: 1 | 24 |
|
$0.6431 / $0.9187 | Buy Now |
DISTI #
000000000001459116
|
Sager | Headers & Wire Housings STANDARD PRESSURE 26-22 AWG gold Min Qty: 1000 | 0 |
|
$0.2268 | Buy Now |
DISTI #
SMC-6-87756-6
|
Sensible Micro Corporation | Contact, Crimp, Recept 26-22Awg RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 533 |
|
RFQ | |
DISTI #
6-87756-6
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 6-87756-6) RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-87756-6
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 6-87756-6) RoHS: Compliant Min Qty: 80000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-87756-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-87756-6
TE Connectivity
Connector Accessory, 0.061in Max Cable Dia, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD, TERMINATION: TIN (15) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.061 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-TIN-PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |