Part Details for 6-Y-41610-402-SE by Eaton Cutler-Hammer
Overview of 6-Y-41610-402-SE by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4161-000 | Renesas Electronics Corporation | SRAM MODULE | |
10145416-101LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Octis Universal Plug Kit suitable for MPO OR LC Duplex 26mm | |
54122-416102650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch |
Price & Stock for 6-Y-41610-402-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.8800 / $147.0200 | Buy Now |