Part Details for 6.3SEV220M6.3X5.5 by Rubycon Corporation
Overview of 6.3SEV220M6.3X5.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 6.3SEV220M6.3X5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-63SEV220M63X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 637 |
|
$0.1100 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 220uF - 20% - 6.3VDC - 6.3mm dia x 5.5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0890 / $0.1040 | Buy Now |
Part Details for 6.3SEV220M6.3X5.5
6.3SEV220M6.3X5.5 CAD Models
6.3SEV220M6.3X5.5 Part Data Attributes
|
6.3SEV220M6.3X5.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3SEV220M6.3X5.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 96 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |