Part Details for 6.3NA220MEFC6.3X11 by Rubycon Corporation
Results Overview of 6.3NA220MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6.3NA220MEFC6.3X11 Information
6.3NA220MEFC6.3X11 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6.3NA220MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3NA220MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220uF 63V 20 2000 hours 85C Radial Leaded (Alt: 6.3NA220MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 6.3NA220MEFC6.3X11
6.3NA220MEFC6.3X11 CAD Models
6.3NA220MEFC6.3X11 Part Data Attributes
|
6.3NA220MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3NA220MEFC6.3X11
Rubycon Corporation
CAP ALUM 220UF 20% 6.3V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.04158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
6.3NA220MEFC6.3X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3-5 seconds. However, it's always best to follow the specific soldering guidelines provided by Rubycon Corporation or consult with their technical support team for more information.
-
While the 6.3NA220MEFC6.3X11 capacitor is designed to be reliable and robust, it's not specifically designed for high-vibration or high-shock environments. If your application requires operation in such conditions, you may need to consider additional mechanical support or select a capacitor with specific vibration and shock resistance ratings.
-
Yes, the 6.3NA220MEFC6.3X11 capacitor is suitable for use in DC-DC converters and switching power supplies due to its low ESR and high ripple current rating. However, you should ensure that the capacitor is properly sized and selected for the specific application, taking into account factors such as voltage, current, and frequency.
-
The expected lifespan of the 6.3NA220MEFC6.3X11 capacitor is typically in the range of 5,000 to 10,000 hours under normal operating conditions, depending on factors such as temperature, voltage, and current. However, this can vary depending on the specific application and operating conditions.
-
Yes, the 6.3NA220MEFC6.3X11 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meaning it meets the European Union's regulations for the restriction of hazardous substances in electronic components.