Part Details for 60-0265-011-P00 by TE Connectivity
Overview of 60-0265-011-P00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-416102650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
51940-265LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 10P Vertical Receptacle. | |
70430-265LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 60-0265-011-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-60-0265-011-P00-ND
|
DigiKey | CONTACT SKT SZ 1.0MM CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bag |
1 In Stock |
|
$1.2051 / $2.3200 | Buy Now |
DISTI #
AMP60-0265-011-P00
|
Heilind Electronics | CONTACT SOCKET 1 MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP60-0265-011-P00
|
Interstate Connecting Components | CONTACT SOCKET 1 MM | 0 |
|
Buy Now |