Part Details for 60-10031 by MCM Electronics / MCM Custom Audio
Overview of 60-10031 by MCM Electronics / MCM Custom Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60-10031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0656
|
Newark | 8" Marine Wakeboard Two-Way Speaker Pair - Black, Frequency Response Min:30Hz, Frequency Response Max:20Khz, External Height:252Mm, External Width:252Mm, External Depth:245Mm, Product Range:-, Colour:Black, Impedance:4Ohm Rohs Compliant: Yes |Mcm Custom Audio 60-10031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$75.7100 / $80.9100 | Buy Now |