Part Details for 60-3-10 by Chemtronics
Overview of 60-3-10 by Chemtronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60-3-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6253
|
Newark | Braid, Desoldering, No Clean Sd, 10Ft, Braid Material:Oxygen Free Copper, Width:2.03Mm, Length:10Ft, Product Range:-, Braid Colour:Green, Braid Size:#3, Features:Packaged In Esd-Safe Static-Dissipative Bobbin, Flux Type:No Clean Rohs Compliant: Yes |Chemtronics 60-3-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$8.5400 / $9.2500 | Buy Now |
DISTI #
15J7962
|
Newark | Desoldering Braid, 1.9Mm, 3.0M, Braid Material:Oxygen Free Copper, Width:2.03Mm, Length:3.048M, Product Range:-, Svhc:No Svhc (12-Jan-2017), External Width:1.9Mm Rohs Compliant: Yes |Chemtronics 60-3-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$13.4700 / $13.8300 | Buy Now |
DISTI #
60-3-10-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.08" 10' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
420 In Stock |
|
$7.2872 / $10.6500 | Buy Now |
DISTI #
5878-60-3-10
|
Mouser Electronics | Desoldering Braid / Solder Removal NO CLEAN.08" 10' SPL RoHS: Compliant | 97 |
|
$7.3100 / $10.6200 | Buy Now |
|
Onlinecomponents.com | Desoldering Braid - Soder-Wick® - No-Clean - Green - Static Dissipative Bobbin - 2mm x 10ft. |
13 In Stock |
|
$7.9000 / $10.2800 | Buy Now |
DISTI #
860694
|
element14 Asia-Pacific | DESOLDERING BRAID, 1.9MM, 3.0M RoHS: Compliant Min Qty: 1 Container: Each | 196 |
|
$9.3055 / $11.5418 | Buy Now |
|
Master Electronics | Desoldering Braid - Soder-Wick® - No-Clean - Green - Static Dissipative Bobbin - 2mm x 10ft. |
13 In Stock |
|
$7.9000 / $10.2800 | Buy Now |
DISTI #
237SO631
|
Techni-Tool, Inc. | Chemtronics 60-3-10 Solder Wick, No-Clean, 0.08" x 10 ft Roll, #3, Green Label | 56 |
|
$10.4400 | Buy Now |
DISTI #
237SO631
|
TestEquity LLC | Chemtronics 60-3-10 Solder Wick, No-Clean, 0.08" x 10 ft Roll, #3, Green Label | 56 |
|
$10.4400 | Buy Now |
Part Details for 60-3-10
60-3-10 CAD Models
60-3-10 Part Data Attributes
|
60-3-10
Chemtronics
Buy Now
|
Compare Parts:
60-3-10
Chemtronics
|
Samacsys Manufacturer | Chemtronics |