Part Details for 60-800-300-PSI by NOSHOK Inc
Overview of 60-800-300-PSI by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60-800-300-PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8007
|
Newark | Pressure Gauge, 300Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:300Psi, Operating Temperature Min:-40°C, Operating Temperature Max:60°C, Product Range:800 Series Rohs Compliant: Na |Noshok 60-800-300-PSI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$988.9000 | Buy Now |
DISTI #
74912474
|
RS | Precision Test Gauge, 6" 304 SS Case, 300 psi, 1/4" NPT Bottom Connection | NOSHOK 60-800-300-psi RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,077.5800 | RFQ |