Part Details for 60.012.11 by TE Connectivity
Overview of 60.012.11 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 60.012.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4203
|
Newark | Circular Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Circular Connectors, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 60.012.11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$0.8620 / $1.4700 | Buy Now |
DISTI #
571-60.012.11
|
Mouser Electronics | Circular Metric Connectors Contact Socket 2 mm RoHS: Compliant | 90 |
|
$1.0800 / $2.2100 | Buy Now |
Part Details for 60.012.11
60.012.11 CAD Models
60.012.11 Part Data Attributes
|
60.012.11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60.012.11
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Rated Current | 20 A | |
Shell Sizes | 23 | |
Terminal Type | CRIMP | |
Wire Size-Max |