Part Details for 60.106.11 by TE Connectivity
Overview of 60.106.11 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.106.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4211
|
Newark | Circular Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 958 Circular Plug Connectors, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 60.106.11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $3.0700 | Buy Now |
DISTI #
571-60.106.11
|
Mouser Electronics | Circular Metric Connectors Contact Socket 1,6 mm RoHS: Compliant | 0 |
|
$2.3400 / $3.4300 | Order Now |
Part Details for 60.106.11
60.106.11 CAD Models
60.106.11 Part Data Attributes:
|
60.106.11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60.106.11
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Rated Current | 12 A | |
Shell Sizes | 58 | |
Terminal Type | CRIMP | |
Wire Size-Max |