Part Details for 60.12.8.110.0040 by FINDER SpA
Overview of 60.12.8.110.0040 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.12.8.110.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4485
|
Newark | Relay, Dpdt, 250Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:110Vac, Contact Current:10A, Product Range:60 Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 60.12.8.110.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$13.3100 / $17.7500 | Buy Now |
DISTI #
2066-60.12.8.110.0040-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0690 | Buy Now |
DISTI #
70747638
|
RS | DPDT Plug In Relay Round Pin, 10 A, 110V ac, 60 Series | Finder 60.12.8.110.0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$13.9300 / $17.4100 | Buy Now |
DISTI #
60.12.8.110.004
|
TME | Relay: electromagnetic, DPDT, Ucoil: 110VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$10.5400 / $14.5900 | RFQ |