Part Details for 60.12.8.230.0054 by FINDER SpA
Overview of 60.12.8.230.0054 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-471MEB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471MEC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 60.12.8.230.0054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5010
|
Newark | Relays Rohs Compliant: Yes |Finder 60.12.8.230.0054 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9000 / $20.7100 | Buy Now |
DISTI #
73261009
|
RS | General Purpose Relay, DPDT 10A, 230V AC coil, lockable test button, LED | Finder 60.12.8.230.0054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$18.8500 / $20.7100 | Buy Now |
DISTI #
60.12.8.230.0054
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$15.4900 / $17.6200 | RFQ |