There are no models available for this part yet.
Overview of 60.12.8.240.0040 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 60.12.8.240.0040 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X7240
|
Newark | Relay, Dpdt, 250Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:60 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 60.12.8.240.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$15.1900 / $23.4800 | Buy Now | |
DISTI #
2066-60.12.8.240.0040-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6450 | Buy Now | |
DISTI #
72341047
|
RS | General Purpose Relay, DPDT 10A, 240V AC coil, AgNi, lockable test button | Finder 60.12.8.240.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$13.8500 / $17.3100 | Buy Now | |
Quest Components | 4 |
|
$19.4000 / $21.8250 | Buy Now | |||
DISTI #
60.12.8.240.0040
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$12.3000 / $14.0000 | RFQ |