Part Details for 60.13.8.012.0040 by FINDER SpA
Overview of 60.13.8.012.0040 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.13.8.012.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK1194
|
Newark | General Purpose Relay, 3Pdt 10A, 12V Ac Coil, Agni Contact, Lockable Test Button & Mech. Indicator Rohs Compliant: Yes |Finder 60.13.8.012.0040 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $18.7000 | Buy Now |
DISTI #
2066-60.13.8.012.0040-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 12V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70747644
|
RS | 3PDT Plug In Relay Round Pin, 10 A, 12V ac | Finder 60.13.8.012.0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$9.4900 / $11.8600 | Buy Now |
DISTI #
60.13.8.012.0040
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$11.2800 / $12.8300 | RFQ |