Part Details for 60.13.8.120.0000 by FINDER SpA
Overview of 60.13.8.120.0000 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 60.13.8.120.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7249
|
Newark | Relay, 3Pdt, 250Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:60 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 60.13.8.120.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$14.5500 / $22.4800 | Buy Now |
DISTI #
2066-60.13.8.120.0000-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$11.5549 / $17.9300 | Buy Now |
DISTI #
71710843
|
RS | General Purpose Relay, 3PDT 10A, 120V AC coil, AgNi contact | Finder 60.13.8.120.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$14.4900 / $18.1100 | Buy Now |
DISTI #
60.13.8.120.0000
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$11.8800 / $13.5200 | RFQ |
DISTI #
60.13.8.120.0000
|
Relay Specialties | Power Relay, 120VAC, 10 A3C 3PDT, PlugIn, 11 Pin(Octal)Socketable, SilverNickel (AgNi) Min Qty: 1 | 15 |
|
$16.7800 | Buy Now |