Part Details for 60.13.9.012.0040 by FINDER SpA
Overview of 60.13.9.012.0040 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 60.13.9.012.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4747
|
Newark | General Purpose Relay, 60 Series, Power, 3Pdt, 12 Vdc, 10 A Rohs Compliant: Yes |Finder 60.13.9.012.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$29.5300 / $34.3300 | Buy Now |
DISTI #
08X7255
|
Newark | Relay, 3Pdt, 250Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:60 Series, Relay Mounting:Socket, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 60.13.9.012.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.5300 / $34.3300 | Buy Now |
DISTI #
2066-60.13.9.012.0040-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 12V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9380 | Buy Now |
DISTI #
70747640
|
RS | 3PDT Plug In Relay Round Pin, 10 A, 12V dc, 60 Series | Finder 60.13.9.012.0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$13.2600 / $16.5800 | Buy Now |
DISTI #
60.13.9.012.004
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 83 |
|
$10.8300 / $14.4400 | Buy Now |