Part Details for 60.13.9.024.0040 (ALTERNATE: 350686) by FINDER SpA
Overview of 60.13.9.024.0040 (ALTERNATE: 350686) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.13.9.024.0040 (ALTERNATE: 350686)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747641
|
RS | General Purpose Relay, 3PDT, 10A, 24VDC, 11-Pin Octal Terminal, 60 Series | Finder 60.13.9.024.0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$14.6300 / $18.2900 | Buy Now |