Part Details for 60.13.9.220.0040 by FINDER SpA
Overview of 60.13.9.220.0040 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 60.13.9.220.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0372
|
Newark | Relay, 3Pdt 10A, 220V Dc Coil, Agni Contact, Lockable Test Button & Mech.indicat Rohs Compliant: Yes |Finder 60.13.9.220.0040 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9400 / $25.6800 | Buy Now |
DISTI #
2066-60.13.9.220.0040-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 220V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8490 | Buy Now |
DISTI #
72341086
|
RS | General Purpose Relay, 3PDT 10A, 220V DC coil, AgNi, lockable test button | Finder 60.13.9.220.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$21.5100 / $26.8800 | Buy Now |
DISTI #
60.13.9.220.004
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 220VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$17.1100 / $22.8100 | RFQ |