Part Details for 60.7008-21 by Stäubli Electrical Connectors
Overview of 60.7008-21 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7008L15PF | Renesas Electronics Corporation | 64K x 8 Dual-Port RAM | |
7008L20PFGI | Renesas Electronics Corporation | 64K x 8 Dual-Port RAM | |
7008L35G | Renesas Electronics Corporation | 64K x 8 Dual-Port RAM |
Price & Stock for 60.7008-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60.7008-21
|
TME | Wire, FlexiVolt-E, 1x1mm2, stranded, Cu, PVC, black, 750V, -10÷70°C Min Qty: 1 | 479 |
|
$1.1400 / $1.9000 | Buy Now |