Part Details for 600-8804-029 by Bernstein AG
Overview of 600-8804-029 by Bernstein AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600-8804-029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C6075
|
Newark | Limit Switch, 2No, Slow Make/Brk, Limit Switch Actuator:Plunger, Contact Configuration:2No, Contact Current Ac Max:10A, Contact Voltage Ac Max:250V, Operating Force Max:11.5N, Product Range:Combi C2 Series, Contact Current Dc Max:-, Rohs Compliant: Yes |Bernstein 600-8804-029 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$18.8300 / $28.0600 | Buy Now |