Part Details for 600.6201.058 by Altech Corporation
Overview of 600.6201.058 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for 600.6201.058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7283
|
Newark | Contact Block |Altech 600.6201.058 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.0700 / $164.8700 | Buy Now |
DISTI #
600.6201.058-ND
|
DigiKey | CONTACT BLOCK C74-EB-U2ZD BELCH Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.1500 | Buy Now |
DISTI #
845-6006201058
|
Mouser Electronics | Circuit Breaker Accessories CONTACT BLOCK | 0 |
|
$109.8800 | Order Now |
DISTI #
71725327
|
RS | Contact Block | Altech Corp 600.6201.058 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$139.8400 / $153.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$111.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$109.6200 / $137.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$109.6200 / $137.5500 | Buy Now |
DISTI #
10047963
|
TestEquity LLC | Altech 600.6201.058 Contact Block, C74-EB-U2ZD BELCH (SW) | 0 |
|
$134.9800 | Buy Now |