Part Details for 600.8116.032 by Altech Corporation
Overview of 600.8116.032 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
738116-000 | Renesas Electronics Corporation | COMP LOGIC | |
55508-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 16 Positions, 2.00mm (0.079in) Pitch. | |
78548-116HLF | Amphenol Communications Solutions | 78548-116HLF-B/S II HDR DR SELF-RET |
Price & Stock for 600.8116.032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7292
|
Newark | Limit Switch, Plastic Body |Altech 600.8116.032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6200 / $51.0700 | Buy Now |
DISTI #
600.8116.032-ND
|
DigiKey | SWITCH LIMIT PLASTIC BODY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9800 | Buy Now |
DISTI #
845-6008116032
|
Mouser Electronics | Circuit Breaker Accessories LIMIT SWITCH, PLASTIC BODY | 0 |
|
$43.7400 / $46.2900 | Order Now |
DISTI #
71238900
|
RS | LIMIT SWITCH, PLASTIC BODY, C2-U1Z R 90GR | Altech Corp 600.8116.032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0000 / $46.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$31.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6200 / $41.8100 | Buy Now |
DISTI #
10047972
|
TestEquity LLC | Altech 600.8116.032 Limit Switch, Plastic Body, C2-U1Z R 90GR | 0 |
|
$38.3100 | Buy Now |