Part Details for 6000-0100-71 by LeaderTech
Overview of 6000-0100-71 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 6000-0100-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2886
|
Newark | 1.00" X 50 Long Techmesh Tape-6000-0100-71-Tin Plated Copper Clad Steel Rohs Compliant: Yes |Leader Tech-Ferrishield 6000-0100-71 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.5000 / $357.5000 | Buy Now |
DISTI #
1798-1271-ND
|
DigiKey | RFI GASKET SLV STEEL TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$335.8248 / $378.7500 | Buy Now |
DISTI #
861-6000-0100-71
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.00 x 50' Long Mesh Tape RoHS: Compliant | 0 |
|
$324.9800 / $332.5000 | Order Now |
DISTI #
70323136
|
RS | Mesh, 1.00 x 50' Long Mesh Tape, 50 ft roll | Leader Tech / FerriShield 6000-0100-71 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$355.7600 / $382.5400 | RFQ |