Part Details for 6000-101K by Bourns Inc
Overview of 6000-101K by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6000-101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Ferrite Core, 100uh, 10±% | 16 |
|
$1.0500 / $1.7500 | Buy Now |
Part Details for 6000-101K
6000-101K CAD Models
6000-101K Part Data Attributes:
|
6000-101K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6000-101K
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | Radial | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |