Part Details for 60000541 by Aptiv PLC
Overview of 60000541 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60000541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-60000541
|
Mouser Electronics | Automotive Connectors 1.5mm FEMALE TERM 1-1.5 SQmm TIN RoHS: Compliant | 8000 |
|
$0.1050 | Buy Now |
DISTI #
60000541
|
TTI | Automotive Connectors 1.5mm FEMALE TERM 1-1.5 SQmm TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
60000541-L
|
TTI | Automotive Connectors 1.5mm FEMALE TERM 1-1.5 SQmm TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips | Americas - 0 |
|
Buy Now |
Part Details for 60000541
60000541 CAD Models
60000541 Part Data Attributes
|
60000541
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
60000541
Aptiv PLC
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 118 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT |