Part Details for 60004-002 by BEI Sensors
Overview of 60004-002 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3600-04 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S | |
71600-040BLF | Amphenol Communications Solutions | Quickie IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 40 positions, Black color |
Price & Stock for 60004-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-60004-002-ND
|
DigiKey | OPTICAL ISOLATOR MODULE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$790.8750 / $843.6000 | Buy Now |
DISTI #
BEI60004-002
|
Heilind Electronics | EM-DR1-IS-5-RTB-28V/5 | Americas - 3 in Stock |
|
$833.3122 / $911.0880 | Buy Now |
|
Onlinecomponents.com | Intrinsic safety barrier RoHS: Compliant |
25 In Stock |
|
$840.9700 / $866.7200 | Buy Now |
DISTI #
000000000005593641
|
Sager | Encoders INTRINSIC SAFETY BARRIER Min Qty: 1 | 2 |
|
$776.1200 / $843.6100 | Buy Now |
|
Master Electronics | Intrinsic safety barrier RoHS: Compliant |
25 In Stock |
|
$840.9700 / $866.7200 | Buy Now |