Part Details for 60004-002C by Sensata Technologies
Overview of 60004-002C by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6002CDHC#PBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp | |
LTC2900-2CMS#PBF | Analog Devices | Progmable 4x S Mon w/ Adj Res | |
LTC4300-2CMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Bufs |
Price & Stock for 60004-002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-60004-002C
|
Mouser Electronics | Encoders RoHS: Compliant | 0 |
|
$610.8300 / $637.0000 | Order Now |