Part Details for 60004-003 by BEI Sensors
Overview of 60004-003 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60004-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-60004-003-ND
|
DigiKey | INTRINSIC SAFE BARRIER MODULE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$814.6000 / $868.9000 | Buy Now |
DISTI #
70282145
|
RS | Intrinsically Safe Barrier 12-28VDC Supply 5V Encoder Power 12-28V Out DIN Rail | Sensata - BEI Sensors 60004-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$977.5200 | RFQ |
DISTI #
BEI60004-003
|
Heilind Electronics | EM-DR1-IS-5-RTB-28V/V | Americas - 0 in Stock3 On Order |
|
$858.3102 / $938.4192 | Buy Now |
|
Onlinecomponents.com | Intrinsic safety barrier RoHS: Compliant |
39 On Order |
|
$882.5700 / $949.0100 | Buy Now |
|
Master Electronics | Intrinsic safety barrier RoHS: Compliant |
39 On Order |
|
$882.5700 / $949.0100 | Buy Now |