Part Details for 60004-004 by BEI Sensors
Overview of 60004-004 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60004-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-60004-004-ND
|
DigiKey | OPTICAL ISOLATOR MODULE DUAL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$790.8750 / $843.6000 | Buy Now |
DISTI #
BEI60004-004
|
Heilind Electronics | INTRINSIC SAFETY BARRIER | Americas - 0 in Stock |
|
$833.3122 / $911.0880 | Buy Now |
|
Onlinecomponents.com | Intrinsic safety barrier RoHS: Compliant |
10 In Stock |
|
$771.5800 / $853.1200 | Buy Now |
|
Master Electronics | Intrinsic safety barrier RoHS: Compliant |
10 In Stock |
|
$771.5800 / $853.1200 | Buy Now |