Part Details for 6000487 by Altech Corporation
Overview of 6000487 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6000487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7323
|
Newark | Pg48 Locknut, Bn |Altech 6000487 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $10.2100 | Buy Now |
DISTI #
6000487-ND
|
DigiKey | PG48 LOCKNUT BN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$7.8300 | Buy Now |
DISTI #
845-6000487
|
Mouser Electronics | Screws & Fasteners PG48 Locknut, BN | 0 |
|
$5.9000 / $7.8300 | Order Now |
DISTI #
70074498
|
RS | Nut, Lock, Brass, 64mm, PG-48 Thread | Altech Corp 6000487 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 130 |
|
$6.9100 / $7.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks | 0 |
|
$5.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 185 Factory Stock |
|
$5.0300 / $7.6400 | Buy Now |
|
Powell Electronics | PG48 Locknut, BN Min Qty: 5 | 122 |
|
$6.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 185 Factory Stock |
|
$5.0300 / $7.6400 | Buy Now |
DISTI #
10111529
|
TestEquity LLC | Altech 6000487 Locknuts, PG48, BN | 0 |
|
$6.2600 | Buy Now |